Part Details for LMH0356SQ/NOPB by Texas Instruments
Overview of LMH0356SQ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0356SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40266-1-ND
|
DigiKey | IC VIDEO RECLOCKER 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.0510 / $34.2200 | Buy Now |
DISTI #
926-LMH0356SQ/NOPB
|
Mouser Electronics | Video ICs 3G HD/SD SDI reclocker with 4:1 input mux and FR4 EQs 48-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$23.0400 | Order Now |
|
Ameya Holding Limited | IC RECLOCKER HD/SD SDI 48WQFN | 13642 |
|
RFQ |
Part Details for LMH0356SQ/NOPB
LMH0356SQ/NOPB CAD Models
LMH0356SQ/NOPB Part Data Attributes
|
LMH0356SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0356SQ/NOPB
Texas Instruments
3G HD/SD SDI reclocker with 4:1 input mux and FR4 EQs 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |