Part Details for LMH0356SQE-40/NOPB by National Semiconductor Corporation
Overview of LMH0356SQE-40/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0356SQE-40/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMH0356 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$21.7600 / $25.6000 | Buy Now |
Part Details for LMH0356SQE-40/NOPB
LMH0356SQE-40/NOPB CAD Models
LMH0356SQE-40/NOPB Part Data Attributes:
|
LMH0356SQE-40/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0356SQE-40/NOPB
National Semiconductor Corporation
Consumer Circuit, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |