-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI reclocker with 4:1 input mux and FR4 EQs 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH0356SQE-40/NOPBCT-ND
|
DigiKey | IC VIDEO RECLOCKER 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.7108 / $34.2200 | Buy Now |
DISTI #
926-LMH0356SQE40NOPB
|
Mouser Electronics | Video ICs 3G HD/SD SDI reclocker with 4:1 input mux and FR4 EQs 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$25.5500 | Order Now |
|
Rochester Electronics | LMH0356 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$21.7600 / $25.6000 | Buy Now |
|
Ameya Holding Limited | IC RECLOCKER SDI HD/SD 40-LLP | 591 |
|
RFQ | |
|
Chip1Cloud | IC RECLOCKER SDI HD/SD 40WQFN / Reclocker -40��C to 85��C 40-Pin WQFN EP T/R | 1910 |
|
RFQ | |
|
Perfect Parts Corporation | 332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0356SQE-40/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0356SQE-40/NOPB
Texas Instruments
3G HD/SD SDI reclocker with 4:1 input mux and FR4 EQs 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |