-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI configurable I/O adaptive cable equalizer / cable driver 48-TLGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH0387SL/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0387SL/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Configurable I/O Adaptive Cable Equalizer / Cable Driver 48-TLGA -40 to 85 | |
LMH0387SLE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Configurable I/O Adaptive Cable Equalizer / Cable Driver 48-TLGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ | |
|
LCSC | 2.97Gbps TLGA-48(7x7) Interface - Specialized ROHS | 73 |
|
$14.2203 / $17.4905 | Buy Now |
|
Win Source Electronics | 3 Gbps HD/SD SDI Configurable I/O Adaptive Cable Equalizer / Cable Driver | 5001 |
|
$13.7143 / $17.7142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0387SL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0387SL/NOPB
Texas Instruments
3G HD/SD SDI configurable I/O adaptive cable equalizer / cable driver 48-TLGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 117 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.46 V | |
Supply Voltage1-Min | 3.14 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LMH0387SL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0387SL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH0387SL | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, CSP-48, Line Driver or Receiver | LMH0387SL/NOPB vs LMH0387SL |
LMH0387SL | Texas Instruments | Check for Price | LINE TRANSCEIVER, QCC48, 7 X 7 MM, CSP-48 | LMH0387SL/NOPB vs LMH0387SL |
LMH0387SL/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, CSP-48, Line Driver or Receiver | LMH0387SL/NOPB vs LMH0387SL/NOPB |