-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12G SDI cable driver with integrated reclocker 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2837
|
Newark | Ultra Hd Cable Driver, 11.88Gbps, Wqfn24, Video Processor Application:10Gbe For Smpte 2022-5/6, Dvb-Asi/Distribution Amplifiers , Uhdtv/4K/8K/Hdtv/Sdtv, Video Processing, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH1218RTWT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$30.6600 | Buy Now |
DISTI #
296-42086-1-ND
|
DigiKey | IC VIDEO RECLOCKER 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$24.2896 / $37.4500 | Buy Now |
DISTI #
595-LMH1218RTWT
|
Mouser Electronics | Video ICs LMH1218 LowPower Ultra HD CableDriver RoHS: Compliant | 517 |
|
$24.8900 / $33.1400 | Buy Now |
|
Quest Components | 404 |
|
$31.7445 / $42.3260 | Buy Now | |
|
Quest Components | 52 |
|
$17.1625 / $17.8490 | Buy Now | |
DISTI #
SMC-LMH1218RTWT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 966 |
|
RFQ | |
DISTI #
C1S746203936741
|
Chip1Stop | Low Power Ultra HD Cable Driver 500mW SMBus/SPI Interface 24-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 1500 |
|
$24.8467 | Buy Now |
DISTI #
C1S746203890652
|
Chip1Stop | Low Power Ultra HD Cable Driver 500mW SMBus/SPI Interface 24-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 160 |
|
$24.0700 / $32.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1218RTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1218RTWT
Texas Instruments
12G SDI cable driver with integrated reclocker 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH1218RTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1218RTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM-93M4 | SPECIALTY INTERFACE CIRCUIT, SSS8, 9.80 X 4.84 MM, 4 MM HEIGHT, SMT-8 | Citizen Finedevice Co Ltd | LMH1218RTWT vs CIM-93M4 |