Part Details for LMH2180YD/NOPB by Texas Instruments
Overview of LMH2180YD/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMH2180YD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Skew Clock Driver, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 308 |
|
$1.1100 / $1.3100 | Buy Now |
|
Chip1Cloud | IC CLK BUFFER 2:2 75MHZ 8WSON | 9200 |
|
RFQ | |
|
Perfect Parts Corporation | 3183 |
|
RFQ |
Part Details for LMH2180YD/NOPB
LMH2180YD/NOPB CAD Models
LMH2180YD/NOPB Part Data Attributes
|
LMH2180YD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2180YD/NOPB
Texas Instruments
75 MHz Dual Clock Buffer 8-WSON -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LMH2180YD/NOPB
This table gives cross-reference parts and alternative options found for LMH2180YD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH2180YD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH2180YDX | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180YD/NOPB vs LMH2180YDX |
LMH2180YD | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180YD/NOPB vs LMH2180YD |
LMH2180YDX | 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8 | Texas Instruments | LMH2180YD/NOPB vs LMH2180YDX |
LMH2180YD | 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8 | Texas Instruments | LMH2180YD/NOPB vs LMH2180YD |