Part Details for LMH32404YR by Texas Instruments
Overview of LMH32404YR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LMH32404YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH32404YRCT-ND
|
DigiKey | FOUR-CHANNEL DIFFERENTIAL-OUTPUT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$10.9500 / $17.9600 | Buy Now |
DISTI #
595-LMH32404YR
|
Mouser Electronics | Transimpedance Amplifiers Four-channel differential-output transimpedance amplifier with integrated multiplexing 0-DIESALE -40 to 125 RoHS: Compliant | 0 |
|
$10.3200 | Order Now |
|
Ameya Holding Limited | 10112 |
|
RFQ |
Part Details for LMH32404YR
LMH32404YR CAD Models
LMH32404YR Part Data Attributes
|
LMH32404YR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH32404YR
Texas Instruments
Four-channel differential-output transimpedance amplifier with integrated multiplexing 0-DIESALE -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-XUUC-N | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 130 mA | |
Supply Voltage Limit-Max | 3.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 350000 | |
Wideband | NO |