Datasheets
LMH6321MRX/NOPB by:

IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier

Part Details for LMH6321MRX/NOPB by National Semiconductor Corporation

Overview of LMH6321MRX/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

Price & Stock for LMH6321MRX/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   81
RFQ

Part Details for LMH6321MRX/NOPB

LMH6321MRX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH6321MRX/NOPB Part Data Attributes

LMH6321MRX/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMH6321MRX/NOPB National Semiconductor Corporation IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description HLSOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 17 µA
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 17 µA
Input Offset Voltage-Max 52000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.93 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Min 0.3 A
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Slew Rate-Nom 2900 V/us
Supply Current-Max 20.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.94 mm

Alternate Parts for LMH6321MRX/NOPB

This table gives cross-reference parts and alternative options found for LMH6321MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6321MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMH6321MRX BUFFER AMPLIFIER, PDSO8, PSOP-8 Texas Instruments LMH6321MRX/NOPB vs LMH6321MRX
LMH6321MRX/NOPB 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 Texas Instruments LMH6321MRX/NOPB vs LMH6321MRX/NOPB
Part Number Description Manufacturer Compare
LMH6321MRX/NOPB 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 Texas Instruments LMH6321MRX/NOPB vs LMH6321MRX/NOPB

LMH6321MRX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6321MRX/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6321MRX/NOPB by National Semiconductor Corporation

  • Please alert me when LMH6321MRX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6321MRX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6321MRX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6321MRX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6321MRX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6321MRX/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: