-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH6321MRX/NOPBCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2309 In Stock |
|
$2.5832 / $6.1800 | Buy Now |
DISTI #
926-LMH6321MRX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 RoHS: Compliant | 3488 |
|
$3.0300 / $6.3100 | Buy Now |
DISTI #
LMH6321MRX/NOPB
|
TME | IC: operational amplifier, 110MHz, Ch: 1, SO8-EP, 5÷16VDC Min Qty: 1 | 0 |
|
$3.8900 / $6.2600 | RFQ |
|
Ameya Holding Limited | IC OPAMP BUFFER 110MHZ 8SOPWRPAD | 17061 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6321MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6321MRX/NOPB
Texas Instruments
300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 17 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 14.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for LMH6321MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6321MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6321MRX | BUFFER AMPLIFIER, PDSO8, PSOP-8 | Texas Instruments | LMH6321MRX/NOPB vs LMH6321MRX |