-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2847
|
Newark | Amp, Wideband, Variable Gain, 6503, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:135Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:5V To 12V, Amplifier Case Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6503MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$9.5300 / $11.9600 | Buy Now |
DISTI #
LMH6503MA/NOPB-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
281 In Stock |
|
$5.8550 / $10.5200 | Buy Now |
DISTI #
926-LMH6503MA/NOPB
|
Mouser Electronics | Special Purpose Amplifiers WDBD, LO PWR, LINEAR -IN-DB VAR GAIN AMP RoHS: Compliant | 204 |
|
$5.6700 / $9.9700 | Buy Now |
DISTI #
C1S523900492404
|
Chip1Stop | OP Amp Single Current Fdbk 6V/12V 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 110 |
|
$7.0360 / $7.6850 | Buy Now |
DISTI #
C1S746203835008
|
Chip1Stop | SP Amp Variable Gain Amp Single 12V 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 1 |
|
$7.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6503MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6503MA/NOPB
Texas Instruments
Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6503MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6503MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6503MAX/NOPB | Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMH6503MA/NOPB vs LMH6503MAX/NOPB |