-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low Power, Variable Gain Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6504MAX/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.6452 | Buy Now |
DISTI #
926-LMH6504MAX/NOPB
|
Mouser Electronics | Special Purpose Amplifiers Wideband, Low Power, Variable Gain Amplifier 8-SOIC -40 to 85 RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6504MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6504MAX/NOPB
Texas Instruments
Wideband, Low Power, Variable Gain Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6504MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6504MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6504MM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs LMH6504MM/NOPB |
CLC5523IM | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs CLC5523IM |
LMH6504MMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs LMH6504MMX/NOPB |
LMH6504MAX | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs LMH6504MAX |
LMH6504MA | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs LMH6504MA |
CLC5523IMX | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | LMH6504MAX/NOPB vs CLC5523IMX |
LMH6504MM | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8, Analog IC:Other | National Semiconductor Corporation | LMH6504MAX/NOPB vs LMH6504MM |