Part Details for LMH6505MM by National Semiconductor Corporation
Overview of LMH6505MM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6505MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | WIDEBAND, LOW POWER, LINEAR-IN-DB, VARIABLE GAIN AMPLIFIER Analog Circuit, 1 Func, PDSO8 RoHS: Compliant | Europe - 150 |
|
RFQ |
Part Details for LMH6505MM
LMH6505MM CAD Models
LMH6505MM Part Data Attributes:
|
LMH6505MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6505MM
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LMH6505MM
This table gives cross-reference parts and alternative options found for LMH6505MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6505MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6505MM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8, Analog IC:Other | National Semiconductor Corporation | LMH6505MM vs LMH6505MM/NOPB |
LMH6505MM | SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8 | Texas Instruments | LMH6505MM vs LMH6505MM |
LMH6505MMX | SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8 | Texas Instruments | LMH6505MM vs LMH6505MMX |
LMH6505MM/NOPB | Wideband, Low Power, Linear-in-dB, Variable Gain Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMH6505MM vs LMH6505MM/NOPB |