-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6518SQ/NOPB | Texas Instruments | 900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85 | |
LMH6518SQE/NOPB | Texas Instruments | 900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85 | |
LMH6518SQX/NOPB | Texas Instruments | 900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH6518SQ/NOPBCT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1974 In Stock |
|
$8.8020 / $15.2900 | Buy Now |
DISTI #
926-LMH6518SQ/NOPB
|
Mouser Electronics | Special Purpose Amplifiers 900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85 RoHS: Compliant | 785 |
|
$8.4800 / $13.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$10.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 900MHZ BAND WIDTH | 4 |
|
$10.5000 / $14.0000 | Buy Now |
|
Win Source Electronics | IC OPAMP VGA 1 CIRCUIT 16WQFN / LMH6518 900 MHz, Digitally Controlled, Variable Gain Amplifier | 1000 |
|
$84.7830 / $101.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6518SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6518SQ/NOPB
Texas Instruments
900 MHz, Digitally Controlled, Variable Gain Amplifier 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 140 µA | |
Bandwidth (3dB)-Nom | 900 MHz | |
Common-mode Reject Ratio-Min | 40 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 760 V/us | |
Supply Current-Max | 225 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900000 | |
Voltage Gain-Max | 87.096359 | |
Voltage Gain-Min | 1.047 | |
Wideband | YES | |
Width | 4 mm |