Datasheets
LMH6550MMX by:

OP-AMP, 4000uV OFFSET-MAX, PDSO8, MSOP-8

Part Details for LMH6550MMX by Texas Instruments

Overview of LMH6550MMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6550MMX/NOPB Texas Instruments 400MHz, Differential, High Speed Op Amps 8-VSSOP -40 to 85

Part Details for LMH6550MMX

LMH6550MMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH6550MMX Part Data Attributes

LMH6550MMX Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH6550MMX Texas Instruments OP-AMP, 4000uV OFFSET-MAX, PDSO8, MSOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 16 µA
Bias Current-Max (IIB) @25C 16 µA
Common-mode Reject Ratio-Nom 82 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Slew Rate-Min 2000 V/us
Slew Rate-Nom 3000 V/us
Supply Current-Max 27 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Wideband YES
Width 3 mm

Alternate Parts for LMH6550MMX

This table gives cross-reference parts and alternative options found for LMH6550MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6550MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMH6550MMX/NOPB 400MHz, Differential, High Speed Op Amps 8-VSSOP -40 to 85 Texas Instruments LMH6550MMX vs LMH6550MMX/NOPB
Part Number Description Manufacturer Compare
LMH6550MMX/NOPB 400MHz, Differential, High Speed Op Amps 8-VSSOP -40 to 85 Texas Instruments LMH6550MMX vs LMH6550MMX/NOPB

LMH6550MMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6550MMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6550MMX by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6550MMX would you like to use for your alert(s)?
  • Please alert me when LMH6550MMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6550MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6550MMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6550MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6550MMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6550MMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: