-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9681
|
Newark | Low Power Op Amp, 130Mhz, Msop8, No. Of Channels:2Channels, Gain Bandwidth Product:130Mhz, Supply Voltage Range:2.7V To 10V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6643QMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248 |
|
$0.9100 | Buy Now |
DISTI #
LMH6643QMM/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
926-LMH6643QMM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr,130MHz,75mA RRO Amp RoHS: Compliant | 1081 |
|
$1.1200 / $2.2300 | Buy Now |
|
Rochester Electronics | LMH6643Q-Q1 130MHz 75mA Rail to Rail Output Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21635 |
|
$1.0700 / $1.2500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 130MHZ RRO 8VSSOP | 44500 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VFB 130MHZ RRO 8VSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6643QMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6643QMM/NOPB
Texas Instruments
130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.25 µA | |
Bandwidth (3dB)-Nom | 46 MHz | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.8 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 135 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 57000 | |
Voltage Gain-Min | 5011.872 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMH6643QMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6643QMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA821IDR | High bandwidth (4.7MHz), low noise (7nV/√Hz), precision (35µV), low-power, instrumentation amp 8-SOIC -40 to 125 | Texas Instruments | LMH6643QMM/NOPB vs INA821IDR |
LMH6643MMX/NOPB | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMH6643QMM/NOPB vs LMH6643MMX/NOPB |
INA821ID | High bandwidth (4.7MHz), low noise (7nV/√Hz), precision (35µV), low-power, instrumentation amp 8-SOIC -40 to 125 | Texas Instruments | LMH6643QMM/NOPB vs INA821ID |
LMH6643QMMX/NOPB | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMH6643QMM/NOPB vs LMH6643QMMX/NOPB |