Part Details for LMH6704MF/NOPB by National Semiconductor Corporation
Overview of LMH6704MF/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMH6704MF/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6704MF/NOPB-ND
|
DigiKey | LMH6704 650 MHZ SELECTABLE GAIN Min Qty: 121 Container: Bulk MARKETPLACE PRODUCT |
9094 In Stock |
|
$2.5000 | Buy Now |
|
Rochester Electronics | LMH6704 650 MHz Selectable Gain Buffer with Disable RoHS: Compliant Status: Active Min Qty: 1 | 9094 |
|
$2.1500 / $2.5200 | Buy Now |
Part Details for LMH6704MF/NOPB
LMH6704MF/NOPB CAD Models
LMH6704MF/NOPB Part Data Attributes
|
LMH6704MF/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6704MF/NOPB
National Semiconductor Corporation
Buffer Amplifier, 1 Func, BIPolar, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 650 MHz | |
Bias Current-Max (IIB) @25C | 22 µA | |
Input Offset Voltage-Max | 8300 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |