Part Details for LMH6714MF/NOPB by National Semiconductor Corporation
Overview of LMH6714MF/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6714MF/NOPB | Texas Instruments | Single Wideband Video Op Amp 5-SOT-23 -40 to 85 | |
LMH6714MFX/NOPB | Texas Instruments | Single Wideband Video Op Amp 5-SOT-23 -40 to 85 | |
LMH6714MF | Texas Instruments | Single Wideband Video Op Amp 5-SOT-23 -40 to 85 |
Price & Stock for LMH6714MF/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 432 |
|
$4.4418 / $8.0760 | Buy Now | |
|
Rochester Electronics | LMH6714 Single Wideband Video Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 9998 |
|
$1.3700 / $1.6100 | Buy Now |
Part Details for LMH6714MF/NOPB
LMH6714MF/NOPB CAD Models
LMH6714MF/NOPB Part Data Attributes
|
LMH6714MF/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6714MF/NOPB
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMH6714MF/NOPB
This table gives cross-reference parts and alternative options found for LMH6714MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6714MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6714MFX/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6714MF/NOPB vs LMH6714MFX/NOPB |
LMH6714MFX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LMH6714MF/NOPB vs LMH6714MFX |