Amplifier Circuits
LMH6722MA/NOPB
Description: Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85

Overview of LMH6722MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMH6722MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ6998
Newark Ic, Video Op-Amp, Quad, 400Mhz, Soic-14, , Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6722MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.9700
  • 10 $6.5600
  • 25 $6.2100
  • 50 $5.9300
  • 100 $5.6800
  • 250 $5.4000
  • 500 $5.3100
$5.3100 / $6.9700 Buy Now
DISTI # LMH6722MA/NOPB-ND
DigiKey IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 272
In Stock
  • 1 $5.8000
  • 10 $4.2870
  • 55 $3.6504
  • 110 $3.4668
  • 275 $3.2730
  • 550 $3.1561
  • 1,045 $3.0664
  • 2,530 $2.9665
$2.9665 / $5.8000 Buy Now
DISTI # 926-LMH6722MA/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Quad Wideband Video Op Amp RoHS: Compliant 168
  • 1 $5.4100
  • 10 $4.6900
  • 110 $4.2100
  • 275 $3.8100
  • 550 $3.4500
  • 1,045 $2.9700
  • 2,530 $2.8400
$2.8400 / $5.4100 Buy Now
Ameya Holding Limited LMH6722MA/NOPB 4通道 视频放大器 1800V/μs, 14针 SOIC封装 34598
RFQ
DISTI # C1S746205198594
Chip1Stop Video Amplifier, Video Buffer RoHS: Compliant 28
  • 1 $3.7500
  • 10 $3.1060
$3.1060 / $3.7500 Buy Now

CAD Models for LMH6722MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6722MA/NOPB by Texas Instruments

LMH6722MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
250 MHz
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
48 dB
Common-mode Reject Ratio-Nom
54 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.75 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
1200 V/us
Slew Rate-Nom
1800 V/us
Supply Current-Max
30 mA
Supply Voltage Limit-Max
6.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
400000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. LMH6722MA/NOPB
    Texas Instruments
    Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for LMH6722MA/NOPB

This table gives cross-reference parts and alternative options found for LMH6722MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6722MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6722MA Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MA
LMH6722MAX Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MAX
LMH6722MAX/NOPB Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MAX/NOPB
Part Number Description Manufacturer Compare
LMH6722MA Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MA
LMH6722MAX Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MAX
LMH6722MT 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14 Texas Instruments LMH6722MA/NOPB vs LMH6722MT
LMH6722MAX/NOPB Quad Channel, Wideband Video Amplifier 14-SOIC -40 to 85 Texas Instruments LMH6722MA/NOPB vs LMH6722MAX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6722MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6722MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6722MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6722MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6722MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6722MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6722MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6722MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6722MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: