Part Details for LMH6739MQ/NOPB by National Semiconductor Corporation
Overview of LMH6739MQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMH6739MQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16 | 24 |
|
$4.6960 / $7.0440 | Buy Now |
|
Rochester Electronics | LMH6739 Very Wideband, Low Distortion Triple Video Buffer RoHS: Compliant Status: Active Min Qty: 1 | 9222 |
|
$4.1200 / $4.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LMH6739MQ/NOPB
LMH6739MQ/NOPB CAD Models
LMH6739MQ/NOPB Part Data Attributes:
|
LMH6739MQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6739MQ/NOPB
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMH6739MQ/NOPB
This table gives cross-reference parts and alternative options found for LMH6739MQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6739MQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6739MQX | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16, Audio/Video Amplifier | National Semiconductor Corporation | LMH6739MQ/NOPB vs LMH6739MQX |
LMH6739MQ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16 | Texas Instruments | LMH6739MQ/NOPB vs LMH6739MQ |
LMH6739MQX/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16, Audio/Video Amplifier | National Semiconductor Corporation | LMH6739MQ/NOPB vs LMH6739MQX/NOPB |