Datasheets
LMH6739MQ by:

IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16, Audio/Video Amplifier

Part Details for LMH6739MQ by National Semiconductor Corporation

Overview of LMH6739MQ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for LMH6739MQ

Part # Distributor Description Stock Price Buy
DISTI # 2156-LMH6739MQ-ND
DigiKey VIDEO AMPLIFIER, 1 CHANNEL(S), 3 Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1397
In Stock
  • 96 $3.1500
$3.1500 Buy Now
Rochester Electronics Video Amplifier, 1 Channel(s), 3 Func, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6157
  • 1 $3.1900
  • 25 $3.1200
  • 100 $2.9900
  • 500 $2.8700
  • 1,000 $2.7100
$2.7100 / $3.1900 Buy Now

Part Details for LMH6739MQ

LMH6739MQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH6739MQ Part Data Attributes

LMH6739MQ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMH6739MQ National Semiconductor Corporation IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16, Audio/Video Amplifier
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SSOP-16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 750000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for LMH6739MQ

This table gives cross-reference parts and alternative options found for LMH6739MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6739MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMH6739MQ 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SSOP-16 Texas Instruments LMH6739MQ vs LMH6739MQ

LMH6739MQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6739MQ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6739MQ by National Semiconductor Corporation

  • Please alert me when LMH6739MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6739MQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6739MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6739MQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6739MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6739MQ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: