-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK00301SQ/NOPBCT-ND
|
DigiKey | IC CLK BUFFER 3:11 3.1GHZ 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2165 In Stock |
|
$6.7916 / $11.9700 | Buy Now |
DISTI #
926-LMK00301SQ/NOPB
|
Mouser Electronics | Clock Buffer 3GHz,10-Out Diff Fan out Bfr/Level Trans RoHS: Compliant | 1072 |
|
$6.9300 / $11.9700 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 3:10 3.1GHZ 48WQFN | 98 |
|
RFQ | |
|
Chip1Cloud | LMK00301 3-GHz 10-Output Differential Clock Buffer/Level Translator | IC CLK BUFFER 3:10 3.1GHZ 48WQFN | 2000 |
|
RFQ | |
|
Win Source Electronics | LMK00301 3-GHz 10-Output Differential Clock Buffer/Level Translator | IC CLK BUFFER 3:10 3.1GHZ 48WQFN | 24110 |
|
$1.9790 / $2.9680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK00301SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00301SQ/NOPB
Texas Instruments
3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LMK | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13.5 mA | |
Prop. Delay@Nom-Sup | 2.7 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 3100 MHz |
This table gives cross-reference parts and alternative options found for LMK00301SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00301SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00301SQE | IC 00301 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | Texas Instruments | LMK00301SQ/NOPB vs LMK00301SQE |
LMK00301SQX/NOPB | 3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85 | Texas Instruments | LMK00301SQ/NOPB vs LMK00301SQX/NOPB |
LMK00301SQX | IC 00301 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | Texas Instruments | LMK00301SQ/NOPB vs LMK00301SQX |
LMK00301SQE/NOPB | 3-GHz, 10-output differential fanout buffer / level translator 48-WQFN -40 to 85 | Texas Instruments | LMK00301SQ/NOPB vs LMK00301SQE/NOPB |