Part Details for LMK00304SQX/NOPB by Texas Instruments
Overview of LMK00304SQX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK00304SQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK00304SQX/NOPB-ND
|
DigiKey | IC CLK BUFFER 3:5 3.1GHZ 32WQFN Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8248 | Buy Now |
DISTI #
926-LMK00304SQX/NOPB
|
Mouser Electronics | Clock Buffer 3.1GHz Diff Clock Bfr/Level Trans RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Ameya Holding Limited | IC CLK BUFFER 3:5 3.1GHZ 32WQFN | 2707 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 3:5 3.1GHZ 32WQFN | 2100 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 3:5 3.1GHZ 32WQFN | 14242 |
|
$3.5800 / $5.3700 | Buy Now |
Part Details for LMK00304SQX/NOPB
LMK00304SQX/NOPB CAD Models
LMK00304SQX/NOPB Part Data Attributes:
|
LMK00304SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00304SQX/NOPB
Texas Instruments
3.1-GHz differential clock buffer/level translator with 4 configurable outputs 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 00304 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13.5 mA | |
Prop. Delay@Nom-Sup | 2.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 3100 MHz |
Alternate Parts for LMK00304SQX/NOPB
This table gives cross-reference parts and alternative options found for LMK00304SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00304SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00304SQE | IC LOW SKEW CLOCK DRIVER, Clock Driver | Texas Instruments | LMK00304SQX/NOPB vs LMK00304SQE |
LMK00304SQE/NOPB | 3.1-GHz differential clock buffer/level translator with 4 configurable outputs 32-WQFN -40 to 85 | Texas Instruments | LMK00304SQX/NOPB vs LMK00304SQE/NOPB |
LMK00304SQX | IC LOW SKEW CLOCK DRIVER, Clock Driver | Texas Instruments | LMK00304SQX/NOPB vs LMK00304SQX |