Datasheets
LMK01010ISQE/NOPB by:

Clock Driver, PQCC48

Part Details for LMK01010ISQE/NOPB by National Semiconductor Corporation

Overview of LMK01010ISQE/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for LMK01010ISQE/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-LMK01010ISQE/NOPB-ND
DigiKey LMK01010 1.6 GHZ HIGH PERFORMANC Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT 3459
In Stock
  • 26 $11.9500
$11.9500 Buy Now
Quest Components 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48 11
  • 1 $15.3900
  • 4 $11.5425
$11.5425 / $15.3900 Buy Now
Rochester Electronics LMK01010 1.6 GHz High Performance Clock Buffer, Divider, and Distributor RoHS: Compliant Status: Active Min Qty: 1 3459
  • 1 $12.0700
  • 25 $11.8300
  • 100 $11.3500
  • 500 $10.8600
  • 1,000 $10.2600
$10.2600 / $12.0700 Buy Now
DISTI # SMC-LMK01010ISQE/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 84
RFQ
Perfect Parts Corporation   3
RFQ

Part Details for LMK01010ISQE/NOPB

LMK01010ISQE/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMK01010ISQE/NOPB Part Data Attributes

LMK01010ISQE/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMK01010ISQE/NOPB National Semiconductor Corporation Clock Driver, PQCC48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
JESD-30 Code S-PQCC-N48
JESD-609 Code e3
Max I(ol) 0.0005 A
Moisture Sensitivity Level 3
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40

LMK01010ISQE/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK01010ISQE/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK01010ISQE/NOPB by National Semiconductor Corporation

  • Please alert me when LMK01010ISQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMK01010ISQE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK01010ISQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMK01010ISQE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK01010ISQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK01010ISQE/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: