-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7005
|
Newark | Ic, Clock Buffer, 1.6 Ghz, 48Llp, Clock Ic Type:Clock Buffer, Distributor, Divider, Frequency:1.6Ghz, No. Of Outputs:8Outputs, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Clock Ic Case Style:Llp, No. Of Pins:48Pins, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LMK01010ISQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$16.9500 / $21.5800 | Buy Now |
DISTI #
LMK01010ISQE/NOPBCT-ND
|
DigiKey | IC CLK BUFFER 1:8 1.6GHZ 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
514 In Stock |
|
$12.1202 / $17.5500 | Buy Now |
DISTI #
926-LMK01010ISQENOPB
|
Mouser Electronics | Clock Buffer 1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85 RoHS: Compliant | 72 |
|
$12.1100 / $17.1600 | Buy Now |
DISTI #
V72:2272_07288006
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 48-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 89 |
|
$11.7590 / $16.3490 | Buy Now |
|
Quest Components | 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48 | 20 |
|
$12.5023 / $15.2055 | Buy Now |
|
Ameya Holding Limited | LMK01010ISQE/NOPB 8 0MHz 至 1600MHz 时钟缓冲器, 48针 WQFN封装 | 1721 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 1:8 1.6GHZ 48WQFN | 7000 |
|
RFQ | |
DISTI #
C1S746203504311
|
Chip1Stop | Clock Buffer/Divider/Distributor -40C to 85C 48-Pin WQFN EP T/R RoHS: Compliant Container: Cut Tape | 4 |
|
$14.9000 | Buy Now |
DISTI #
C1S746200345267
|
Chip1Stop | Clock Buffer/Divider/Distributor 48-Pin WQFN EP T/R RoHS: Compliant Container: Cut Tape | 4 |
|
$8.2600 | Buy Now |
DISTI #
3118367RL
|
element14 Asia-Pacific | IC, CLOCK BUFFER, 1.6 GHZ, 48LLP RoHS: Compliant Min Qty: 10 Container: Reel | 138 |
|
$14.0702 / $16.4739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK01010ISQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK01010ISQE/NOPB
Texas Instruments
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, GREEN, LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 01010 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1600 MHz |
This table gives cross-reference parts and alternative options found for LMK01010ISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK01010ISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK01010ISQ/NOPB | IC 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | National Semiconductor Corporation | LMK01010ISQE/NOPB vs LMK01010ISQ/NOPB |
LMK01010ISQ | 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | Texas Instruments | LMK01010ISQE/NOPB vs LMK01010ISQ |
LMK01010ISQ | IC 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | National Semiconductor Corporation | LMK01010ISQE/NOPB vs LMK01010ISQ |