There are no models available for this part yet.
Overview of LMK01010ISQE by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK01010ISQE by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 68 |
|
RFQ |
CAD Models for LMK01010ISQE by National Semiconductor Corporation
Part Data Attributes for LMK01010ISQE by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
7 X 7 MM, 0.80 MM HEIGHT, LLP-48
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
01010
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Max I(ol)
|
0.0005 A
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.03 ns
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for LMK01010ISQE
This table gives cross-reference parts and alternative options found for LMK01010ISQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK01010ISQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK01010ISQ/NOPB | 1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85 | Texas Instruments | LMK01010ISQE vs LMK01010ISQ/NOPB |
LMK01010ISQ | 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | Texas Instruments | LMK01010ISQE vs LMK01010ISQ |
LMK01010ISQE/NOPB | 1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85 | Texas Instruments | LMK01010ISQE vs LMK01010ISQE/NOPB |
LMK01010ISQ | IC 01010 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | National Semiconductor Corporation | LMK01010ISQE vs LMK01010ISQ |
LMK01010ISQX/NOPB | 1.6-GHz high performance clock buffer, divider, and distributor with 8 LVDS outputs 48-WQFN -40 to 85 | Texas Instruments | LMK01010ISQE vs LMK01010ISQX/NOPB |
Related Parts for LMK01010ISQE
-
LMK00105SQEClock Drivers
-
AD2S1210DSTZOther Analog ICs
-
TPS61240IDRVRQ1Switching Regulator or Controllers
-
STL8P2UH7Power Field-Effect Transistors
-
MAX3030EEUELine Driver or Receivers
-
TSX564IPTOperational Amplifiers
-
TPS78633DCQLinear Regulator ICs
-
TPS2062DGNRPower Management Circuits
-
PCM1781DBQDigital to Analog Converters