Part Details for LMK02000 by National Semiconductor Corporation
Overview of LMK02000 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK02000ISQ/NOPB | Texas Instruments | Precision Clock Distributor with Integrated PLL 48-WQFN -40 to 85 |
Part Details for LMK02000
LMK02000 CAD Models
LMK02000 Part Data Attributes
|
LMK02000
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK02000
National Semiconductor Corporation
IC 2000 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LMK02000
This table gives cross-reference parts and alternative options found for LMK02000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK02000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK02000X | 2000 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | Texas Instruments | LMK02000 vs LMK02000X |
LMK02000X | IC 2000 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Driver | National Semiconductor Corporation | LMK02000 vs LMK02000X |