Part Details for LMK03000CISQ by Amphenol Positronic
Overview of LMK03000CISQ by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK03000CISQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Clock Generator 1MHz to 200MHz-IN 1570MHz-OUT 48-Pin WQFN EP T/R | 7242 |
|
$11.1519 / $12.3475 | Buy Now |