Part Details for LMK03000ISQ/NOPB by National Semiconductor Corporation
Overview of LMK03000ISQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK03000ISQ/NOPB | Texas Instruments | Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMK03000ISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMK03000ISQ/NOPB-ND
|
DigiKey | LMK03000 PRECISION CLOCK CONDITI Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
9153 In Stock |
|
$12.6900 | Buy Now |
|
Rochester Electronics | LMK03000 Precision Clock Conditioner with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 9153 |
|
$10.8900 / $12.8100 | Buy Now |
DISTI #
SMC-LMK03000ISQ/NOPB
|
Sensible Micro Corporation | Lmk03000 Precision Clock Conditioner With Integrated Vco RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 101 |
|
$9.2880 / $10.0620 | RFQ |
Part Details for LMK03000ISQ/NOPB
LMK03000ISQ/NOPB CAD Models
LMK03000ISQ/NOPB Part Data Attributes
|
LMK03000ISQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK03000ISQ/NOPB
National Semiconductor Corporation
IC 800 MHz, OTHER CLOCK GENERATOR, QCC48, LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 800 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for LMK03000ISQ/NOPB
This table gives cross-reference parts and alternative options found for LMK03000ISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK03000ISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK03000ISQX/NOPB | IC 800 MHz, OTHER CLOCK GENERATOR, QCC48, LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK03000ISQ/NOPB vs LMK03000ISQX/NOPB |
LMK03000ISQX | IC 1296 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK03000ISQ/NOPB vs LMK03000ISQX |
LMK03000ISQ/NOPB | 1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85 | Texas Instruments | LMK03000ISQ/NOPB vs LMK03000ISQ/NOPB |