Part Details for LMK04031BISQE/NOPB by National Semiconductor Corporation
Overview of LMK04031BISQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK04031BISQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMK04031 Low-Noise Clock Jitter Cleaner with Cascaded PLLs RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$15.8000 / $18.5900 | Buy Now |
Part Details for LMK04031BISQE/NOPB
LMK04031BISQE/NOPB CAD Models
LMK04031BISQE/NOPB Part Data Attributes:
|
LMK04031BISQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK04031BISQE/NOPB
National Semiconductor Corporation
Clock Driver, BICMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |