Part Details for LMK04033BISQ/NOPB by National Semiconductor Corporation
Overview of LMK04033BISQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LMK04033BISQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LMK04033BISQ/NOPB
|
Sensible Micro Corporation | Ic Clock Jitter Cleaner RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1052 Container: Tape & Reel | 250 |
|
$10.3040 / $12.2360 | RFQ |
Part Details for LMK04033BISQ/NOPB
LMK04033BISQ/NOPB CAD Models
LMK04033BISQ/NOPB Part Data Attributes:
|
LMK04033BISQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK04033BISQ/NOPB
National Semiconductor Corporation
Clock Driver, BICMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |