Part Details for LMK04368MPAPTEP by Texas Instruments
Overview of LMK04368MPAPTEP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK04368MPAPTEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK04368MPAPTEPTR-ND
|
DigiKey | ENHANCED PRODUCT ULTRA-LOW-NOISE Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$627.5000 | Buy Now |
DISTI #
595-LMK04368MPAPTEP
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Enhanced product ultra-low-noise 3.2-GHz JESD204C jitter cleaner 64-HTQFP -55 to 125 RoHS: Compliant | 0 |
|
$626.8700 | Order Now |
|
Ameya Holding Limited | 272 |
|
RFQ |
Part Details for LMK04368MPAPTEP
LMK04368MPAPTEP CAD Models
LMK04368MPAPTEP Part Data Attributes
|
LMK04368MPAPTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04368MPAPTEP
Texas Instruments
Enhanced product ultra-low-noise 3.2-GHz JESD204C jitter cleaner 64-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 3255 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | HTQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 6400 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |