-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low-noise and low power JESD204B compliant clock jitter cleaner with dual PLLs 56-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51339-1-ND
|
DigiKey | IC JITTER CLEANER 56QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1398 In Stock |
|
$27.0000 / $27.4500 | Buy Now |
DISTI #
595-LMK04610RTQR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra low-noise and low power JESD204B compliant clock jitter cleaner with dual PLLs 56-QFN -40 to 85 RoHS: Compliant | 0 |
|
$27.0500 | Order Now |
|
Ameya Holding Limited | 9371 |
|
RFQ | ||
|
Chip1Cloud | Ultra-Low Noise and Low Power JESD204B Compliant Clock Jitter Cleaner With Dual Loop PLLs | IC JITTER CLEANER 56QFN | 6940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04610RTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04610RTQR
Texas Instruments
Ultra low-noise and low power JESD204B compliant clock jitter cleaner with dual PLLs 56-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 600 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 28.6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for LMK04610RTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04610RTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04610RTQT | Ultra low-noise and low power JESD204B compliant clock jitter cleaner with dual PLLs 56-QFN -40 to 85 | Texas Instruments | LMK04610RTQR vs LMK04610RTQT |