-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212BJ226MG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8216
|
Newark | Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 0805, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK212BJ226MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0590 | Buy Now |
DISTI #
08P5169
|
Newark | Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 0805, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMK212BJ226MG-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 636 |
|
$0.0950 / $0.1170 | Buy Now |
DISTI #
LMK212BJ226MG-T
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: LMK212BJ226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0548 / $0.0649 | Buy Now |
DISTI #
84M8216
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: 84M8216) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 3 Days Container: Reel | 12000 Partner Stock |
|
$0.0760 / $0.0840 | Buy Now |
DISTI #
08P5169
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0805 85?C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 08P5169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 636 Partner Stock |
|
$0.0880 / $0.2700 | Buy Now |
|
Bristol Electronics | 14394 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 12938 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 3530 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Ameya Holding Limited | 0805 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor | 120000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BJ226MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ226MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 43 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BJ226MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BJ226MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS2012X5R226M100NBE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs CS2012X5R226M100NBE |
CL21A226MPQANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs CL21A226MPQANNG |
GRM21BR61A226ME51K | Murata Manufacturing Co Ltd | $0.0296 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212BJ226MG-T vs GRM21BR61A226ME51K |
C0805B226M010T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs C0805B226M010T |
C0805B226M010BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | LMK212BJ226MG-T vs C0805B226M010BY |
SCM21D226MNNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs SCM21D226MNNJ |
885012107011 | Wurth Elektronik | $0.5762 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.057"T, -55º ~ +85ºC, 7" Reel | LMK212BJ226MG-T vs 885012107011 |
V226M0805X5R100NHP | Shenzhen Viiyong Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | LMK212BJ226MG-T vs V226M0805X5R100NHP |
08052B226M6BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs 08052B226M6BP0D |
222224053781 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | LMK212BJ226MG-T vs 222224053781 |