-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK316BJ476ML-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5175
|
Newark | Ceramic Capacitor, 47Uf, 10V, X5R, 20%, 1206, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK316BJ476ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
LMK316BJ476ML-T
|
Avnet Americas | Cap Ceramic 47uF 10V X5R 20% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: LMK316BJ476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 112000 |
|
$0.1154 / $0.1871 | Buy Now |
|
Bristol Electronics | 3896 |
|
RFQ | ||
|
Bristol Electronics | 292 |
|
RFQ | ||
DISTI #
SMC-LMK316BJ476ML-T
|
Sensible Micro Corporation | Cap 1206 47Uf 10V 20% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 26 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
LMK316BJ476ML-T
|
Avnet Asia | Cap Ceramic 47uF 10V X5R 20% SMD 1206 85?C Embossed T/R (Alt: LMK316BJ476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 109095 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 46 |
|
RFQ | |
|
LCSC | 10V 47uF X5R 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3130 |
|
$0.0316 / $0.0684 | Buy Now |
|
New Advantage Corporation | 1206 47 uF 10 V �20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 94000 |
|
$0.1853 / $0.1986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK316BJ476ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK316BJ476ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMK316BJ476ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK316BJ476ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31A476MPHNNNE | Samsung Electro-Mechanics | $0.1484 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | LMK316BJ476ML-T vs CL31A476MPHNNNE |
C1206C476M8PACTU | KEMET Corporation | $0.3408 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | LMK316BJ476ML-T vs C1206C476M8PACTU |
GRT31CR61A476ME13L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | LMK316BJ476ML-T vs GRT31CR61A476ME13L |
MLASL31LAB5476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | LMK316BJ476ML-T vs MLASL31LAB5476MTNA01 |
GRM31CR61A476ME15K | Murata Manufacturing Co Ltd | $0.1384 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | LMK316BJ476ML-T vs GRM31CR61A476ME15K |
C3216X5R1A476M(160AB) | TDK Corporation | $0.5281 | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | LMK316BJ476ML-T vs C3216X5R1A476M(160AB) |