-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK325BJ107MM-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2100
|
Newark | Cap, Mlcc, 1210, 10V, X5R, 100Uf ?20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK325BJ107MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 | Buy Now |
DISTI #
40M7654
|
Newark | Ceramic Capacitor, 100Uf, 10V, X5R, 20%, 1210, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK325BJ107MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 | Buy Now |
DISTI #
08P5180
|
Newark | Ceramic Capacitor, 100Uf, 10V, X5R, 20%, 1210, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK325BJ107MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7190 | Buy Now |
DISTI #
LMK325BJ107MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: LMK325BJ107MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 55500 |
|
$0.3608 / $0.5581 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 198481 In Stock |
|
$0.3275 / $0.4073 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Bristol Electronics | 8043 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 450 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK325BJ107MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ107MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LMK325BJ107MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325BJ107MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM32D107MNNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | LMK325BJ107MM-T vs SCM32D107MNNE |
LMK325BJ107MM-P | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | LMK325BJ107MM-T vs LMK325BJ107MM-P |
12102B107M6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | LMK325BJ107MM-T vs 12102B107M6BB0D |
LMK325BJ107MM | TAIYO YUDEN | Check for Price | CAP,CERAMIC,100UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | LMK325BJ107MM-T vs LMK325BJ107MM |
C1210C107M8PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | LMK325BJ107MM-T vs C1210C107M8PACTM |
CL32A107MPVGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | LMK325BJ107MM-T vs CL32A107MPVGNNE |
MBASL32MAB5107MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | LMK325BJ107MM-T vs MBASL32MAB5107MPNA18 |
LMK325ABJ107MM | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | LMK325BJ107MM-T vs LMK325ABJ107MM |
CL32A107MPVSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | LMK325BJ107MM-T vs CL32A107MPVSNNF |
MMASL32MAB5107MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | LMK325BJ107MM-T vs MMASL32MAB5107MPNA01 |