Part Details for LMK61E08-SIAR by Texas Instruments
Overview of LMK61E08-SIAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK61E08-SIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK61E08-SIARTR-ND
|
DigiKey | ULTRA-LOW JITTER PROGRAMMABLE OS Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1793 | Buy Now |
DISTI #
595-LMK61E08-SIAR
|
Mouser Electronics | Clock Generators & Support Products Ultra-low jitter programmable oscillator with internal EEPROM 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$15.3600 | Order Now |
|
Win Source Electronics | ULTRA-LOW JITTER PROGRAMMABLE OS | 695 |
|
$18.0560 / $27.0840 | Buy Now |
Part Details for LMK61E08-SIAR
LMK61E08-SIAR CAD Models
LMK61E08-SIAR Part Data Attributes
|
LMK61E08-SIAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61E08-SIAR
Texas Instruments
Ultra-low jitter programmable oscillator with internal EEPROM 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-08 | |
JESD-30 Code | R-XDMA-N6 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,164 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max | 208 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |