There are no models available for this part yet.
Overview of LML1-1RLS4R-29954-90 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
71299-540CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for LML1-1RLS4R-29954-90 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LML1-1RLS4R-29954-90-ND
|
DigiKey | LML1-1RLS4R-29954-90 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$37.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$34.9200 / $46.2300 | Buy Now | ||
DISTI #
000000000002739608
|
Sager | Circuit Breakers | 0 |
|
Buy Now | ||
DISTI #
C1S119700306502
|
Chip1Stop | Circuit Breakers | 10 |
|
$42.8000 / $43.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$34.9200 / $46.2300 | Buy Now |