LMLP0202N6R8CTAR
Kyocera AVX Components
Description: General Purpose Inductor, 6.8uH, 30%, Ferrite-Core, 0909,

Overview of LMLP0202N6R8CTAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LMLP0202N6R8CTAR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-LMLP0202N6R8CTARCT-ND
DigiKey FIXED IND 6.8UH 570MA 410MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3800
  • 7,500 $0.1514
$0.1514 / $0.3800 Buy Now

CAD Models for LMLP0202N6R8CTAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMLP0202N6R8CTAR by Kyocera AVX Components

LMLP0202N6R8CTAR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0909
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0909
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.41 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2.4 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.57 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASERED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. LMLP0202N6R8CTAR
    Kyocera AVX Components
    General Purpose Inductor, 6.8uH, 30%, Ferrite-Core, 0909,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMLP0202N6R8CTAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMLP0202N6R8CTAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LMLP0202N6R8CTAR would you like to use for your alert(s)?
  • Please alert me when LMLP0202N6R8CTAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMLP0202N6R8CTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMLP0202N6R8CTAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMLP0202N6R8CTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMLP0202N6R8CTAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMLP0202N6R8CTAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: