Part Details for LMLP0405MR47DTAS by Kyocera AVX Components
Overview of LMLP0405MR47DTAS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LMLP0405MR47DTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LMLP0405MR47DTASCT-ND
|
DigiKey | FIXED IND 470NH 7A 14 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$0.1658 / $0.4400 | Buy Now |
DISTI #
581-LMLP0405MR47DTAS
|
Mouser Electronics | Power Inductors - SMD .47uH DCR= 14mOhm 20% 0405 RoHS: Compliant | 1289 |
|
$0.1710 / $0.4300 | Buy Now |
DISTI #
LMLP0405MR47DTAS
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 7 A, Shielded, 9.5 A, 4.45mm x 4mm x 1.8mm - Tape and Reel (Alt: LMLP0405MR47DTAS) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LMLP0405MR47DTAS
LMLP0405MR47DTAS CAD Models
LMLP0405MR47DTAS Part Data Attributes
|
LMLP0405MR47DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMLP0405MR47DTAS
Kyocera AVX Components
General Purpose Inductor, 0.47uH, 20%, Ferrite-Core, 1618,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |