Part Details for LMLP0506M6R8DTAS by Kyocera AVX Components
Overview of LMLP0506M6R8DTAS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LMLP0506M6R8DTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LMLP0506M6R8DTASCT-ND
|
DigiKey | FIXED IND 6.8UH 3A 90 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3920 In Stock |
|
$0.1537 / $0.4600 | Buy Now |
DISTI #
581-LMLP0506M6R8DTAS
|
Mouser Electronics | Power Inductors - SMD 6.8uH DCR= 90mOhm 20% 0506 RoHS: Compliant | 21 |
|
$0.1770 / $0.4500 | Buy Now |
Part Details for LMLP0506M6R8DTAS
LMLP0506M6R8DTAS CAD Models
LMLP0506M6R8DTAS Part Data Attributes
|
LMLP0506M6R8DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMLP0506M6R8DTAS
Kyocera AVX Components
General Purpose Inductor, 6.8uH, 20%, 1 Element, Iron Powder-Core, SMD, 2120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |