Part Details for LMLP1011M220DTAS by Kyocera AVX Components
Overview of LMLP1011M220DTAS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LMLP1011M220DTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LMLP1011M220DTASCT-ND
|
DigiKey | FIXED IND 22UH 5A 66 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6496 / $1.2200 | Buy Now |
DISTI #
581-LMLP1011M220DTAS
|
Mouser Electronics | Power Inductors - SMD 22uH DCR= 66mOhm 20% 1011 RoHS: Compliant | 391 |
|
$0.7310 / $1.2200 | Buy Now |
DISTI #
LMLP1011M220DTAS
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 5 A, Shielded, 5.5 A, 11.15mm x 10mm x 4mm - Tape and Reel (Alt: LMLP1011M220DTAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LMLP1011M220DTAS
LMLP1011M220DTAS CAD Models
LMLP1011M220DTAS Part Data Attributes
|
LMLP1011M220DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMLP1011M220DTAS
Kyocera AVX Components
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3944,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 3944 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |