LMLP1313MR22DTAS
Kyocera AVX Components
Description: General Purpose Inductor, 0.22uH, 20%, Ferrite-Core, 5156,

Overview of LMLP1313MR22DTAS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LMLP1313MR22DTAS by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-LMLP1313MR22DTASCT-ND
DigiKey FIXED IND 220NH 51A 800U OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5400
  • 500 $0.8230
$0.8230 / $1.5400 Buy Now
DISTI # 581-LMLP1313MR22DTAS
Mouser Electronics Power Inductors - SMD .22uH DCR= 0.8mOhm 20% 1313 RoHS: Compliant 0
Order Now
DISTI # LMLP1313MR22DTAS
Avnet Abacus Power Inductor (SMD), 220 nH, � 20%, 51 A, Shielded, 110 A, 13.5mm x 12.8mm x 5mm - Tape and Reel (Alt: LMLP1313MR22DTAS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for LMLP1313MR22DTAS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMLP1313MR22DTAS by Kyocera AVX Components

LMLP1313MR22DTAS
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
5156
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5347
Construction
Rectangular
Core Material
IRON POWDER
DC Resistance
0.0008 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, 13 Inch
Rated Current-Max
51 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LMLP1313MR22DTAS
    Kyocera AVX Components
    General Purpose Inductor, 0.22uH, 20%, Ferrite-Core, 5156,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMLP1313MR22DTAS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMLP1313MR22DTAS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LMLP1313MR22DTAS would you like to use for your alert(s)?
  • Please alert me when LMLP1313MR22DTAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMLP1313MR22DTAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMLP1313MR22DTAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMLP1313MR22DTAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMLP1313MR22DTAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMLP1313MR22DTAS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: