Part Details for LMNR6012T220ME by TAIYO YUDEN
Overview of LMNR6012T220ME by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNR6012T220ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 630mA 636mOhm DCR 2424 T/R RoHS: Compliant | 0 |
|
$0.1304 / $0.2057 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 9000 |
|
RFQ |