Part Details for LMNRS4018T1R0NDGJ by TAIYO YUDEN
Overview of LMNRS4018T1R0NDGJ by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNRS4018T1R0NDGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 32.4mOhm DCR 1515 T/R RoHS: Compliant |
7498 In Stock |
|
$0.0776 / $0.0873 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 154 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 165 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 132 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 123 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
LMNRS4018T1R0NDGJ
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 3.72 A, Shielded, 4.59 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: LMNRS4018T1R0NDGJ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 297500 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 32.4mOhm DCR 1515 T/R RoHS: Compliant |
7498 In Stock |
|
$0.0776 / $0.0873 | Buy Now |