Part Details for LMNRS5030T100MMGJ by TAIYO YUDEN
Overview of LMNRS5030T100MMGJ by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNRS5030T100MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 91mOhm DCR T/R RoHS: Compliant |
19000 In Stock |
|
$0.1027 / $0.1528 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
LMNRS5030T100MMGJ
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2 A, Shielded, 2.3 A, 4.9mm x 4.9mm x 3mm - Tape and Reel (Alt: LMNRS5030T100MMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 19500 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 91mOhm DCR T/R RoHS: Compliant |
19000 In Stock |
|
$0.1027 / $0.1528 | Buy Now |