Part Details for LMP1220UA by Teccor
Overview of LMP1220UA by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMP1220UA
LMP1220UA CAD Models
LMP1220UA Part Data Attributes
|
LMP1220UA
Teccor
Buy Now
Datasheet
|
Compare Parts:
LMP1220UA
Teccor
Silicon Surge Protector, 130V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 130 V | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |