Amplifier Circuits
LMP2014MT/NOPB
Description: Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70

Overview of LMP2014MT/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP2014MT/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMP2014MT/NOPB-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 425
In Stock
  • 1 $6.5200
  • 10 $4.8360
  • 94 $3.9685
  • 188 $3.7931
  • 282 $3.7053
  • 564 $3.5765
  • 1,034 $3.4826
  • 2,538 $3.3699
$3.3699 / $6.5200 Buy Now
DISTI # 926-LMP2014MT/NOPB
Mouser Electronics Precision Amplifiers Quad,Hi Prec,Rro Op Amp RoHS: Compliant 13
  • 1 $5.8700
  • 10 $5.3300
  • 94 $4.4500
  • 282 $4.2600
  • 564 $3.9100
  • 1,034 $3.4000
$3.4000 / $5.8700 Buy Now
Ameya Holding Limited IC OPAMP GP 3MHZ RRO 14TSSOP 41782
RFQ
DISTI # C1S746202782471
Chip1Stop OP Amp Quad GP R-R O/P 5.25V 14-Pin TSSOP Rail RoHS: Compliant pbFree: Yes 188
  • 94 $4.2800
$4.2800 Buy Now
DISTI # C1S746204608085
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 130
  • 1 $4.0100
  • 10 $3.2170
  • 94 $3.0790
$3.0790 / $4.0100 Buy Now

CAD Models for LMP2014MT/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP2014MT/NOPB by Texas Instruments

LMP2014MT/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
Bias Current-Max (IIB) @25C
0.000004 µA
Common-mode Reject Ratio-Min
95 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
30 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
4 V/us
Supply Current-Max
4.8 mA
Supply Voltage Limit-Max
5.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
Voltage Gain-Min
17782.794
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. LMP2014MT/NOPB
    Texas Instruments
    Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70
    VS

Alternate Parts for LMP2014MT/NOPB

This table gives cross-reference parts and alternative options found for LMP2014MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2014MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP2014MTX QUAD OP-AMP, 60uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments LMP2014MT/NOPB vs LMP2014MTX
LMP2014MT QUAD OP-AMP, 60uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments LMP2014MT/NOPB vs LMP2014MT
Part Number Description Manufacturer Compare
LMP2014MT QUAD OP-AMP, 60uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments LMP2014MT/NOPB vs LMP2014MT

Related Parts for LMP2014MT/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP2014MT/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP2014MT/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP2014MT/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP2014MT/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP2014MT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP2014MT/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP2014MT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP2014MT/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP2014MT/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: