Amplifier Circuits
LMP2022MM/NOPB
Texas Instruments
Description: Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125

Overview of LMP2022MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP2022MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-46433-1-ND
DigiKey IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3442
In Stock
  • 1 $4.9300
  • 10 $3.6210
  • 25 $3.2928
  • 100 $2.9324
  • 250 $2.7604
  • 500 $2.6567
  • 1,000 $2.5713
  • 2,000 $2.5011
  • 3,000 $2.4659
$2.4659 / $4.9300 Buy Now
DISTI # 926-LMP2022MM/NOPB
Mouser Electronics Precision Amplifiers Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 RoHS: Compliant 1990
  • 1 $4.7700
  • 10 $4.0500
  • 100 $3.5100
  • 250 $3.3300
  • 500 $2.9900
  • 1,000 $2.3700
  • 2,000 $2.3200
$2.3200 / $4.7700 Buy Now
LCSC VSSOP-8-0.65mm Low Noise Amplifiers (LNA) - RF ROHS 5
  • 1 $2.8169
  • 10 $2.7509
  • 30 $2.7068
  • 100 $2.6644
$2.6644 / $2.8169 Buy Now
Win Source Electronics IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP 12110
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for LMP2022MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP2022MM/NOPB by Texas Instruments

LMP2022MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
139 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0002 µA
Input Offset Voltage-Max
5 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Nom
2.6 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
Voltage Gain-Min
562000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMP2022MM/NOPB
    Texas Instruments
    Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMP2022MM/NOPB

This table gives cross-reference parts and alternative options found for LMP2022MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2022MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP2022MMX IC DUAL OP-AMP, 10 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LMP2022MM/NOPB vs LMP2022MMX
LMP2022MMX/NOPB Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP2022MM/NOPB vs LMP2022MMX/NOPB
LMP2022MME DUAL OP-AMP, 10uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MSOP-8 Texas Instruments LMP2022MM/NOPB vs LMP2022MME
LMP2022MME/NOPB Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP2022MM/NOPB vs LMP2022MME/NOPB
Part Number Description Manufacturer Compare
LMP2022MME/NOPB Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP2022MM/NOPB vs LMP2022MME/NOPB
LMP2022MME DUAL OP-AMP, 10uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MSOP-8 Texas Instruments LMP2022MM/NOPB vs LMP2022MME
LMP2022MMX/NOPB Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP2022MM/NOPB vs LMP2022MMX/NOPB

Related Parts for LMP2022MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP2022MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP2022MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP2022MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP2022MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP2022MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP2022MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP2022MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP2022MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP2022MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: