-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP2232AMM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2134 In Stock |
|
$1.9276 / $3.9900 | Buy Now |
DISTI #
926-LMP2232AMM/NOPB
|
Mouser Electronics | Precision Amplifiers Dual,Micropower,1.6V Prec, Op Amp RoHS: Compliant | 1704 |
|
$1.9400 / $3.1800 | Buy Now |
DISTI #
V72:2272_07288157
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1951 Container: Cut Strips | Americas - 236 |
|
$1.7540 / $2.3730 | Buy Now |
|
Rochester Electronics | LMP2232 Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input RoHS: Compliant Status: Active Min Qty: 1 | 3714 |
|
$1.8500 / $2.1700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 130KHZ RRO 8VSSOP | 39272 |
|
RFQ | |
|
Chip1Cloud | Dual Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input | 40500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP2232AMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2232AMM/NOPB
Texas Instruments
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000125 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 81 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 32 V/us | |
Slew Rate-Nom | 0.048 V/us | |
Supply Current-Max | 0.027 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130 | |
Voltage Gain-Min | 141000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP2232AMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2232AMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP2232AMMX | DUAL OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP2232AMM/NOPB vs LMP2232AMMX |
LMP2232AMM | IC DUAL OP-AMP, 275 uV OFFSET-MAX, 0.128 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP2232AMM/NOPB vs LMP2232AMM |
LMP2232AMMX/NOPB | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125 | Texas Instruments | LMP2232AMM/NOPB vs LMP2232AMMX/NOPB |
LMP2232AMM | DUAL OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP2232AMM/NOPB vs LMP2232AMM |