Part Details for LMP2234AMT by National Semiconductor Corporation
Overview of LMP2234AMT by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP2234AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP2234AMT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 122 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$2.4600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 275uV Offset-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 371 |
|
$2.1200 / $2.4900 | Buy Now |
Part Details for LMP2234AMT
LMP2234AMT CAD Models
LMP2234AMT Part Data Attributes
|
LMP2234AMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP2234AMT
National Semiconductor Corporation
IC QUAD OP-AMP, 275 uV OFFSET-MAX, 0.128 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.032 V/us | |
Slew Rate-Nom | 0.058 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 128 | |
Voltage Gain-Min | 141000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for LMP2234AMT
This table gives cross-reference parts and alternative options found for LMP2234AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2234AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP2234AMTX | QUAD OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMP2234AMT vs LMP2234AMTX |
LMP2234AMTX/NOPB | Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125 | Texas Instruments | LMP2234AMT vs LMP2234AMTX/NOPB |
LMP2234AMT/NOPB | Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125 | Texas Instruments | LMP2234AMT vs LMP2234AMT/NOPB |